337-052-558-868

Heilind Number:EDA337-052-558-868
Manufacturer:EDAC
Manufacturer Number:337-052-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-868

Detailed Description

Enhance connectivity in electronic devices with this dual-row Card Edge Connector. Designed for efficiency and durability, its UL 94V-0 Thermoplastic Polyester housing ensures safe operation, even in demanding environments. Featuring 52 copper alloy contacts, it offers reliable performance, while the .156 inch pitch and .2 inch row spacing facilitate seamless integration on PCBs. With a right-angle mount orientation, it optimizes space utilization, making it ideal for compact designs. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this high-quality component.