337-052-558-878

Heilind Number:EDA337-052-558-878
Manufacturer:EDAC
Manufacturer Number:337-052-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-558-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in every connection. With a pitch of .156 inches and 52 positions spread across 2 rows, it offers seamless integration on PCBs. The right-angle mounting orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your circuit boards with this high-quality connector for efficient signal transmission.