337-052-559-201

Heilind Number:EDA337-052-559-201
Manufacturer:EDAC
Manufacturer Number:337-052-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a dual-row configuration and 52 positions, it offers efficient and reliable board-to-board connections. The Copper Alloy contacts ensure secure and stable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its Right Angle mount orientation adds flexibility to your assembly process. Elevate your PCB design with this essential connector that guarantees high performance and longevity.