337-052-559-202

Heilind Number:EDA337-052-559-202
Manufacturer:EDAC
Manufacturer Number:337-052-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double row design and 52 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it versatile for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this high-quality component.