337-052-559-203

Heilind Number:EDA337-052-559-203
Manufacturer:EDAC
Manufacturer Number:337-052-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your setup. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term functionality. Boasting two rows and 52 positions, it offers ample connectivity options. The Copper Alloy contacts and .156" pitch deliver efficient signal transfer. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in this essential connector for seamless board-to-board connections.