337-052-559-207

Heilind Number:EDA337-052-559-207
Manufacturer:EDAC
Manufacturer Number:337-052-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimum performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a robust contact material made of Copper Alloy, it ensures reliable power delivery with an amperage rating of 3 A. The dual-row layout with 52 positions offers ample space for multiple connections, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Suitable for right-angle mounting, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency and durability in any environment. Elevate your PCB design with this essential component.