337-052-559-208

Heilind Number:EDA337-052-559-208
Manufacturer:EDAC
Manufacturer Number:337-052-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-208

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a total of 52 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this high-quality connector for optimal board-to-board connectivity in your projects.