337-052-559-258

Heilind Number:EDA337-052-559-258
Manufacturer:EDAC
Manufacturer Number:337-052-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that stands out on your board. With a solid amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any environment. Boasting two rows and 52 positions, it provides ample connectivity options for your applications. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for convenient installation. Designed for right-angle mounting, it offers flexibility in placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and electronic projects. Elevate your PCB connections with this essential component.