337-052-559-268

Heilind Number:EDA337-052-559-268
Manufacturer:EDAC
Manufacturer Number:337-052-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, it boasts a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, each capable of handling up to 3A of current, you can trust in its reliability. The 52 positions, spaced at a pitch of .156 inches with .2 inches row spacing, offer ample connectivity options for your projects. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Upgrade your electronic designs with this essential connector, perfect for professionals in the Products, Connectors, and PCB Connectors fields.