337-052-559-802

Heilind Number:EDA337-052-559-802
Manufacturer:EDAC
Manufacturer Number:337-052-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for top performance, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of copper alloy contacts, offering a total of 52 positions at a .156-inch pitch, it guarantees reliable power delivery at an amperage of 3A. The right-angle mount orientation and precise row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Trust in this essential connector for efficient and secure electronic assemblies.