337-052-559-804

Heilind Number:EDA337-052-559-804
Manufacturer:EDAC
Manufacturer Number:337-052-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic assemblies. The right-angle mount orientation and 52 positions allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for all your connectivity needs. Upgrade your systems with this high-quality connector, a must-have in the world of electronics.