337-052-559-808

Heilind Number:EDA337-052-559-808
Manufacturer:EDAC
Manufacturer Number:337-052-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-808

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board PCB integration. Its vibrant green color adds a touch of distinction, while its robust housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. Each of its 52 positions features a copper alloy contact, capable of handling up to 3 A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, further facilitated by an operating temperature range of -40 to 105 °C. Ideal for a wide range of applications, this connector is a vital component in any electronic setup.