337-052-559-858

Heilind Number:EDA337-052-559-858
Manufacturer:EDAC
Manufacturer Number:337-052-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it ideal for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 52 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for efficient PCB integration. Its right-angle mount orientation is versatile for different setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your system with this essential component from our Board To Board PCB Connectors collection.