337-052-559-868

Heilind Number:EDA337-052-559-868
Manufacturer:EDAC
Manufacturer Number:337-052-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-559-868

Detailed Description

Enhance connectivity within your electronic systems with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB integration, offering 52 positions for seamless interconnection. Designed for efficiency, this connector enables right-angle mounting, optimizing space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Explore the possibilities with this essential component in the realm of PCB connectivity.