337-052-560-201

Heilind Number:EDA337-052-560-201
Manufacturer:EDAC
Manufacturer Number:337-052-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed with precision and durability in mind, this essential component features 52 positions in a double-row configuration, ensuring seamless connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees reliable performance even in demanding environments. The copper alloy contact material and .156-inch pitch provide efficient signal transmission, while the 3A amperage rating caters to power-intensive applications. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and stability for all your connectivity needs. Trust in our connector to deliver exceptional performance, every time.