337-052-560-202

Heilind Number:EDA337-052-560-202
Manufacturer:EDAC
Manufacturer Number:337-052-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also delivers top-notch functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows and a total of 52 positions, this connector offers ample room for seamless connections. The Copper Alloy contacts and .156-inch pitch guarantee optimal signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it is versatile and dependable for various applications. Upgrade your connectivity solutions with this essential component.