337-052-560-203

Heilind Number:EDA337-052-560-203
Manufacturer:EDAC
Manufacturer Number:337-052-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability in various operating environments. With two rows and a total of 52 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating within a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial settings. Trust in this essential component for seamless board-to-board connections in your electronic designs.