337-052-560-204

Heilind Number:EDA337-052-560-204
Manufacturer:EDAC
Manufacturer Number:337-052-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed performance for up to 52 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential connector.