337-052-560-207

Heilind Number:EDA337-052-560-207
Manufacturer:EDAC
Manufacturer Number:337-052-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-207

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and a high amperage rating of 3A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable and safe operation. With two rows and 52 positions, it offers ample connectivity options for your projects. The copper alloy contacts and .156-inch pitch deliver efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component.