337-052-560-208

Heilind Number:EDA337-052-560-208
Manufacturer:EDAC
Manufacturer Number:337-052-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a 3 A amperage capacity, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows and 52 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures seamless signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your PCB connections today with this essential component.