337-052-560-268

Heilind Number:EDA337-052-560-268
Manufacturer:EDAC
Manufacturer Number:337-052-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-268

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek and modern aesthetic that will elevate the look of your PCB setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable protection and safety. Its two rows of copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches accommodating precise connections. Boasting 52 positions, it's perfect for high-density applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in our Card Edge Connector for seamless board-to-board connections that meet your performance needs.