337-052-560-802

Heilind Number:EDA337-052-560-802
Manufacturer:EDAC
Manufacturer Number:337-052-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is built to deliver optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. Featuring two rows and a total of 52 positions, it offers ample connectivity options for your applications. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your PCB setup with this essential component, a standout in our extensive range of connectors.