337-052-560-804

Heilind Number:EDA337-052-560-804
Manufacturer:EDAC
Manufacturer Number:337-052-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 52 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of environments, it has an operating temperature range of -40 to 105 °C. Trust in our connector for efficient and secure board-to-board connections.