337-052-560-807

Heilind Number:EDA337-052-560-807
Manufacturer:EDAC
Manufacturer Number:337-052-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a vibrant green hue. Designed for seamless integration, this connector features a double-row configuration with 52 positions, perfect for high-density applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust and efficient power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight-mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in our quality product to meet your connectivity needs with precision and reliability.