337-052-560-808

Heilind Number:EDA337-052-560-808
Manufacturer:EDAC
Manufacturer Number:337-052-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-808

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Specially designed for high-performance applications, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 52 positions, it offers ample room for seamless board-to-board connections. Crafted from premium Copper Alloy, the contacts ensure reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for versatile industrial settings. Upgrade your setup with this essential connector for enhanced performance and efficiency.