337-052-560-858

Heilind Number:EDA337-052-560-858
Manufacturer:EDAC
Manufacturer Number:337-052-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-052-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-052-560-858

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With a current rating of 3 A and two rows of copper alloy contacts, it offers seamless power and data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 52 positions available for versatile connectivity options. Suitable for straight mounting orientation, it withstands temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for efficient and secure board-to-board connections.