337-054-500-201

Heilind Number:EDA337-054-500-201
Manufacturer:EDAC
Manufacturer Number:337-054-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-500-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a 3A amperage rating, this connector delivers reliable power transmission. Its two-row configuration, with a total of 54 positions, allows for seamless integration with your circuit boards. Crafted from copper alloy, the contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise and secure connections. Suitable for a wide range of applications, this connector guarantees smooth signal transmission even in challenging environments, thanks to its operating temperature range of -40 to 105°C. Whether you're a professional technician or a DIY enthusiast, this essential component, found in the Board To Board PCB Connectors category, is a must-have for your projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.