337-054-500-802

Heilind Number:EDA337-054-500-802
Manufacturer:EDAC
Manufacturer Number:337-054-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-500-802

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed with precision, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the 54 positions cater to diverse connection needs. Suitable for straight mounting orientation, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade to seamless connectivity with this essential component.