337-054-500-804

Heilind Number:EDA337-054-500-804
Manufacturer:EDAC
Manufacturer Number:337-054-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-500-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 54 positions, it offers ample connectivity options for your application. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing guarantee optimal board-to-board connection. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Trust in the quality and efficiency of this Straight-mount Card Edge Connector to meet your connectivity needs seamlessly.