337-054-500-808

Heilind Number:EDA337-054-500-808
Manufacturer:EDAC
Manufacturer Number:337-054-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-500-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, it can handle an amperage of 3A, making it ideal for various electronic applications. The .156-inch pitch and .2-inch row spacing, along with 54 positions, provide ample room for secure connections. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C guarantees performance in harsh environments. Elevate your project's connectivity with this essential component.