337-054-500-878

Heilind Number:EDA337-054-500-878
Manufacturer:EDAC
Manufacturer Number:337-054-500-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-500-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-500-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a green UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal signal transmission. With two rows and 54 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component for seamless board-to-board connections.