337-054-520-202

Heilind Number:EDA337-054-520-202
Manufacturer:EDAC
Manufacturer Number:337-054-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal power distribution, it can handle up to 3 A of current with ease. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it guarantees reliable and long-lasting use. With two rows of 54 positions each, it offers ample connectivity options for your electronic projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment and secure assembly. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.