337-054-520-204

Heilind Number:EDA337-054-520-204
Manufacturer:EDAC
Manufacturer Number:337-054-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, offering a total of 54 positions spaced at a pitch of .156 inches, seamless data transfer is guaranteed. The straight mount orientation and -40 to 105°C operating temperature range further ensure versatility and reliability in various applications. Upgrade your connectivity solutions with this essential component.