337-054-520-208

Heilind Number:EDA337-054-520-208
Manufacturer:EDAC
Manufacturer Number:337-054-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-208

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for optimal power delivery, it boasts a 3A amperage capacity, making it ideal for demanding applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of contact points with a total of 54 positions, it ensures seamless data transmission. The copper alloy contact material and .156-inch pitch deliver reliable conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component, perfect for Board to Board connections.