337-054-520-212

Heilind Number:EDA337-054-520-212
Manufacturer:EDAC
Manufacturer Number:337-054-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at .156 inches, it offers seamless integration for your electronic components. The straight mount orientation and a total of 54 positions ensure a secure fit, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your system with this essential component, perfect for high-speed data transmission and power delivery.