337-054-520-258

Heilind Number:EDA337-054-520-258
Manufacturer:EDAC
Manufacturer Number:337-054-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-258

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts a double-row configuration with 54 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for board-to-board connections, this straight-mount connector is a must-have for any electronics enthusiast or professional.