337-054-520-268

Heilind Number:EDA337-054-520-268
Manufacturer:EDAC
Manufacturer Number:337-054-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector is a perfect fit for your electronic projects. With a 3A amperage rating, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 54 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component, ideal for board-to-board connections in a wide range of applications.