337-054-520-803

Heilind Number:EDA337-054-520-803
Manufacturer:EDAC
Manufacturer Number:337-054-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-803

Detailed Description

Enhance connectivity in your electronic setups with this Card Edge Connector. Engineered with precision, it boasts a vibrant green hue and is designed to deliver optimal performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The connector features two rows of contacts, crafted from high-quality Copper Alloy, ensuring reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it's perfect for seamless integration onto PCBs. With 54 positions available, it provides ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Explore its potential in your projects today.