337-054-520-804

Heilind Number:EDA337-054-520-804
Manufacturer:EDAC
Manufacturer Number:337-054-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, each meticulously spaced at a pitch of .156 inches, it offers seamless, reliable connections for up to 54 positions. Its straight mount orientation ensures easy installation, while its robust construction guarantees longevity even in harsh environments, with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.