337-054-520-808

Heilind Number:EDA337-054-520-808
Manufacturer:EDAC
Manufacturer Number:337-054-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-808

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers high performance, with an amperage of 3A. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 54 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mounting orientation, it offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in electronics.