337-054-520-858

Heilind Number:EDA337-054-520-858
Manufacturer:EDAC
Manufacturer Number:337-054-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your electronic setup. Designed for durability, the connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 54 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you're a professional or a DIY enthusiast, this connector, with a 3A amperage and an operating temperature range of -40 to 105°C, is a must-have for your projects.Upgrade your connection game with this essential component.