337-054-520-868

Heilind Number:EDA337-054-520-868
Manufacturer:EDAC
Manufacturer Number:337-054-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-868

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector, a vital component for seamless communication within electronic systems. Boasting a vibrant green hue, it not only offers functionality but also adds a pop of color to your assembly. With a current rating of 3 A, this connector ensures efficient power transmission, while its sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring two rows of copper alloy contacts, it provides a total of 54 positions with a pitch of .156 inches, allowing for high-density connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, whether you're a seasoned professional or a DIY enthusiast. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications, making it a must-have in your toolbox. Explore our range of PCB connectors to find the perfect solution for your connectivity needs.