337-054-520-878

Heilind Number:EDA337-054-520-878
Manufacturer:EDAC
Manufacturer Number:337-054-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-520-878

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, this green connector features a total of 54 positions, ensuring optimal functionality for your electronic assemblies. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts, it guarantees reliable performance in harsh environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Operating within a wide temperature range of -40 to 105 °C, it's ideal for diverse applications in industrial settings. Trust in this high-quality connector for efficient board-to-board connections in your projects.