337-054-521-201

Heilind Number:EDA337-054-521-201
Manufacturer:EDAC
Manufacturer Number:337-054-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a contact material of Copper Alloy, it ensures reliable performance, even in high-amperage environments. Offering a pitch of .156 inches and accommodating 54 positions, it facilitates efficient data transmission. The straight mount orientation and compact design make for easy installation, while its operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your setup with this essential component from our range of Board To Board PCB Connectors.