337-054-521-203

Heilind Number:EDA337-054-521-203
Manufacturer:EDAC
Manufacturer Number:337-054-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a double row design, offering 54 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation facilitates easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.