337-054-521-204

Heilind Number:EDA337-054-521-204
Manufacturer:EDAC
Manufacturer Number:337-054-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your circuit boards. Boasting 54 positions and an amperage of 3A, it supports efficient power transmission. The straight mount orientation and row spacing of .2 inches make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for optimal performance in your electronic projects.