337-054-521-207

Heilind Number:EDA337-054-521-207
Manufacturer:EDAC
Manufacturer Number:337-054-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. With a high amperage rating of 3 A, this connector is suitable for power and signal transmission. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches row spacing, offer efficient board-to-board connectivity with 54 positions available. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance stability. Perfect for a range of applications, this connector is a vital component in enhancing connectivity within your electronic systems.