337-054-521-208

Heilind Number:EDA337-054-521-208
Manufacturer:EDAC
Manufacturer Number:337-054-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-208

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 54 positions, it offers ample connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in industries like telecommunications, automotive, and consumer electronics. Upgrade your setup with this high-quality component, essential for seamless board-to-board connections.