337-054-521-258

Heilind Number:EDA337-054-521-258
Manufacturer:EDAC
Manufacturer Number:337-054-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color that stands out in your assembly. Designed for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 in and a spacing of .2 in, you can easily establish secure connections on your board. Offering 54 positions for ample connectivity, this connector is perfect for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this high-quality component to streamline your board-to-board connections efficiently.