337-054-521-268

Heilind Number:EDA337-054-521-268
Manufacturer:EDAC
Manufacturer Number:337-054-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-054-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-054-521-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With 54 positions spread across 2 rows, it ensures seamless and efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation offers easy installation, making it a must-have for any PCB setup. Elevate your connection capabilities with this top-of-the-line Card Edge Connector.